Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ULC052010P5
ULC052010P5 - 1
ULC052010P5 - 2
ULC052010P5 - 3
Extended1/3
* Images are for reference only
ULC052010P5
Attributes
Value
Manufacturer
Leiditech
MFR.Part #
ULC052010P5
JLCPCB Part #
C490621
Package
DFN2010-5L
Description
0.2pF 100nA 25V 5V 6V 75W@8/20us Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN2010-5L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLeiditech
PackageDFN2010-5L
Junction Capacitance0.2pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)75W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage25V
PolarityUnidirectional
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ULC052010P5
ULC052010P5

* Images are for reference only

ULC052010P5

Extended
Manufacturer

Leiditech

MFR.Part #
ULC052010P5
JLCPCB Part #
C490621
Package
DFN2010-5L
Description
0.2pF 100nA 25V 5V 6V 75W@8/20us Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN2010-5L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ULC052010P5

* Images are for reference only

ULC052010P5
Extended
Manufacturer

Leiditech

MFR.Part #
ULC052010P5
JLCPCB Part #
C490621
Package
DFN2010-5L
Description
0.2pF 100nA 25V 5V 6V 75W@8/20us Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN2010-5L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ULC052010P5 Specifications

ULC052010P5 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLeiditech
PackageDFN2010-5L
Junction Capacitance0.2pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)75W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage25V
PolarityUnidirectional
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ULC052010P5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ULC052010P5 Documents

ULC052010P5 datasheets or manufacturer documentation.

Datasheet: ULC052010P5 Datasheet (PDF)

ULC052010P5 Schematic Symbol & PCB Footprint

The ULC052010P5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.