Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR4427STRPBF
IR4427STRPBF - 1
IR4427STRPBF - 2
IR4427STRPBF - 3
IR4427STRPBF - 4
Extended1/4
* Images are for reference only
IR4427STRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR4427STRPBF
JLCPCB Part #
C49058
Package
SOIC-8
Description
-40℃~+150℃ 1.5A 1.5A 100uA 10ns 15ns 2 65ns 85ns 9V~20V IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL65ns
Rise Time15ns
Driven ConfigurationLow Side
Voltage - Supply9V~20V
Current - Output High(IOH)1.5A
FeaturesInterleaved conduction protection
Number of Drivers2
Propagation Delay tpLH85ns
Load TypeIGBT、MOSFET
Quiescent Current(Iq)100uA
Fall Time10ns
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR4427STRPBF
IR4427STRPBF

* Images are for reference only

IR4427STRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR4427STRPBF
JLCPCB Part #
C49058
Package
SOIC-8
Description
-40℃~+150℃ 1.5A 1.5A 100uA 10ns 15ns 2 65ns 85ns 9V~20V IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR4427STRPBF

* Images are for reference only

IR4427STRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR4427STRPBF
JLCPCB Part #
C49058
Package
SOIC-8
Description
-40℃~+150℃ 1.5A 1.5A 100uA 10ns 15ns 2 65ns 85ns 9V~20V IGBT、MOSFET Low Side SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR4427STRPBF Specifications

IR4427STRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL65ns
Rise Time15ns
Driven ConfigurationLow Side
Voltage - Supply9V~20V
Current - Output High(IOH)1.5A
FeaturesInterleaved conduction protection
Number of Drivers2
Propagation Delay tpLH85ns
Load TypeIGBT、MOSFET
Quiescent Current(Iq)100uA
Fall Time10ns
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR4427STRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR4427STRPBF Documents

IR4427STRPBF datasheets or manufacturer documentation.

Datasheet: IR4427STRPBF Datasheet (PDF)

IR4427STRPBF Schematic Symbol & PCB Footprint

The IR4427STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.