


- Manufacturer
- MFR.Part #
- 2SK2611
- JLCPCB Part #
- C49055735
- Package
- TO-3PNB
- Description
- 1 N-channel 1.2Ω@10V 150W 2.18nF 200pF 58pF 70nC@10V 900V 9A N-Channel TO-3PNB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | OSEN | |
| Package | TO-3PNB | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 70nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| Current - Continuous Drain(Id) | 9A | |
| Drain to Source Voltage | 900V | |
| Output Capacitance(Coss) | 200pF | |
| Pd - Power Dissipation | 150W | |
| RDS(on) | 1.2Ω@10V |

* Images are for reference only
2SK2611
Extended- Manufacturer
- MFR.Part #
- 2SK2611
- JLCPCB Part #
- C49055735
- Package
- TO-3PNB
- Description
- 1 N-channel 1.2Ω@10V 150W 2.18nF 200pF 58pF 70nC@10V 900V 9A N-Channel TO-3PNB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2SK2611
- JLCPCB Part #
- C49055735
- Package
- TO-3PNB
- Description
- 1 N-channel 1.2Ω@10V 150W 2.18nF 200pF 58pF 70nC@10V 900V 9A N-Channel TO-3PNB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SK2611 Specifications
2SK2611 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | OSEN | |
| Package | TO-3PNB | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 2.18nF | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 70nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 58pF | |
| Current - Continuous Drain(Id) | 9A | |
| Drain to Source Voltage | 900V | |
| Output Capacitance(Coss) | 200pF | |
| Pd - Power Dissipation | 150W | |
| RDS(on) | 1.2Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SK2611. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SK2611 Documents
2SK2611 datasheets or manufacturer documentation.
Datasheet: 2SK2611 Datasheet (PDF)
2SK2611 Schematic Symbol & PCB Footprint
The 2SK2611 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.