


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | MFrontier | |
| Package | TO-39 | |
| Operating Temperature | -40℃~+85℃ | |
| Sensor Type | Flame sensor | |
| Diameter (φD) | 9.1mm | |
| Voltage - Supply | 2V~12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPY30-A211-3.8-5.3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | MFrontier | |
| Package | TO-39 | |
| Operating Temperature | -40℃~+85℃ | |
| Sensor Type | Flame sensor | |
| Diameter (φD) | 9.1mm | |
| Voltage - Supply | 2V~12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPY30-A211-3.8-5.3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MPY30-A211-3.8-5.3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.