Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. SK5119TS
SK5119TS - 1
SK5119TS - 2
SK5119TS - 3
Extended1/3
* Images are for reference only
SK5119TS
Attributes
Value
Manufacturer
Suntek
MFR.Part #
SK5119TS
JLCPCB Part #
C49046186
Package
DFN-6(1x1.5)
Description
DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerSuntek
PackageDFN-6(1x1.5)
Frequency Range1.1GHz~1.7GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~3.6V
Noise Figure0.78dB
Input Return Loss12.73dB
Output Return Loss8.48dB
Current - Supply6.5mA
IP3-7dBm
Gain18.56dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. SK5119TS
SK5119TS

* Images are for reference only

SK5119TS

Extended
Manufacturer

Suntek

MFR.Part #
SK5119TS
JLCPCB Part #
C49046186
Package
DFN-6(1x1.5)
Description
DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK5119TS

* Images are for reference only

SK5119TS
Extended
Manufacturer

Suntek

MFR.Part #
SK5119TS
JLCPCB Part #
C49046186
Package
DFN-6(1x1.5)
Description
DFN-6(1x1.5) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK5119TS Specifications

SK5119TS technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerSuntek
PackageDFN-6(1x1.5)
Frequency Range1.1GHz~1.7GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~3.6V
Noise Figure0.78dB
Input Return Loss12.73dB
Output Return Loss8.48dB
Current - Supply6.5mA
IP3-7dBm
Gain18.56dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK5119TS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK5119TS Schematic Symbol & PCB Footprint

The SK5119TS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.