Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JQ3225K680G2M
JQ3225K680G2M
Extended
* Images are for reference only
JQ3225K680G2M
Attributes
Value
Manufacturer
Jingqin
MFR.Part #
JQ3225K680G2M
JLCPCB Part #
C49006610
Package
SMD
Description
20mW、20mW 3.6J、3.6J 40V、40V 500A、500A 56V、56V 61V~75V、61V~75V 740pF@1kHz、740pF@1kHz SMD Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJingqin
PackageSMD
Varistor Voltage61V~75V、61V~75V
Energy3.6J、3.6J
Maximum AC Volts40V、40V
Rated Wattage20mW、20mW
Capacitance740pF@1kHz、740pF@1kHz
Maximum DC Volts56V、56V
Peak Current500A、500A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JQ3225K680G2M
JQ3225K680G2M

* Images are for reference only

JQ3225K680G2M

Extended
Manufacturer

Jingqin

MFR.Part #
JQ3225K680G2M
JLCPCB Part #
C49006610
Package
SMD
Description
20mW、20mW 3.6J、3.6J 40V、40V 500A、500A 56V、56V 61V~75V、61V~75V 740pF@1kHz、740pF@1kHz SMD Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JQ3225K680G2M

* Images are for reference only

JQ3225K680G2M
Extended
Manufacturer

Jingqin

MFR.Part #
JQ3225K680G2M
JLCPCB Part #
C49006610
Package
SMD
Description
20mW、20mW 3.6J、3.6J 40V、40V 500A、500A 56V、56V 61V~75V、61V~75V 740pF@1kHz、740pF@1kHz SMD Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JQ3225K680G2M Specifications

JQ3225K680G2M technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerJingqin
PackageSMD
Varistor Voltage61V~75V、61V~75V
Energy3.6J、3.6J
Maximum AC Volts40V、40V
Rated Wattage20mW、20mW
Capacitance740pF@1kHz、740pF@1kHz
Maximum DC Volts56V、56V
Peak Current500A、500A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JQ3225K680G2M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JQ3225K680G2M Schematic Symbol & PCB Footprint

The JQ3225K680G2M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.