Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. P5D03K-304644-B1P
P5D03K-304644-B1P - 1
P5D03K-304644-B1P - 2
P5D03K-304644-B1P - 3
Extended1/3
* Images are for reference only
P5D03K-304644-B1P
Attributes
Value
Manufacturer
CHIN-BAN
MFR.Part #
P5D03K-304644-B1P
JLCPCB Part #
C49006120
Package
SMD,P=2mm(Staggered pins)
Description
-40℃~+105℃ 1 125V 1x3P 2A 2mm 2mm 3P 3mm Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=2mm(Staggered pins) Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerCHIN-BAN
PackageSMD,P=2mm(Staggered pins)
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)125V
Insulation Height2mm
ColorBlack
Current Rating2A
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins3P
Pitch2mm
Contact MaterialCopper alloy
Pin Structure1x3P
Length of Mating Pin3mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. P5D03K-304644-B1P
P5D03K-304644-B1P

* Images are for reference only

P5D03K-304644-B1P

Extended
Manufacturer

CHIN-BAN

MFR.Part #
P5D03K-304644-B1P
JLCPCB Part #
C49006120
Package
SMD,P=2mm(Staggered pins)
Description
-40℃~+105℃ 1 125V 1x3P 2A 2mm 2mm 3P 3mm Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=2mm(Staggered pins) Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P5D03K-304644-B1P

* Images are for reference only

P5D03K-304644-B1P
Extended
Manufacturer

CHIN-BAN

MFR.Part #
P5D03K-304644-B1P
JLCPCB Part #
C49006120
Package
SMD,P=2mm(Staggered pins)
Description
-40℃~+105℃ 1 125V 1x3P 2A 2mm 2mm 3P 3mm Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=2mm(Staggered pins) Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P5D03K-304644-B1P Specifications

P5D03K-304644-B1P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerCHIN-BAN
PackageSMD,P=2mm(Staggered pins)
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)125V
Insulation Height2mm
ColorBlack
Current Rating2A
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins3P
Pitch2mm
Contact MaterialCopper alloy
Pin Structure1x3P
Length of Mating Pin3mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P5D03K-304644-B1P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P5D03K-304644-B1P Schematic Symbol & PCB Footprint

The P5D03K-304644-B1P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.