


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247P | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.2V@0.25mA | |
| Input Capacitance(Cies) | 10.203nF | |
| Td(off) | 379ns | |
| Switching Energy(Eoff) | 9.81mJ | |
| Gate Charge(Qg) | 330nC@15V | |
| Turn-On Energy (Eon) | 6.37mJ | |
| Reverse Transfer Capacitance (Cres) | 70pF | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 190ns | |
| Current - Collector(Ic) | 240A | |
| Vce Saturation(VCE(sat)) | 1.6V@160A,15V | |
| Pd - Power Dissipation | 1kW | |
| Td(on) | 94ns | |
| Output Capacitance(Coes) | 480pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXXX160N65C4-HXY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247P | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.2V@0.25mA | |
| Input Capacitance(Cies) | 10.203nF | |
| Td(off) | 379ns | |
| Switching Energy(Eoff) | 9.81mJ | |
| Gate Charge(Qg) | 330nC@15V | |
| Turn-On Energy (Eon) | 6.37mJ | |
| Reverse Transfer Capacitance (Cres) | 70pF | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 190ns | |
| Current - Collector(Ic) | 240A | |
| Vce Saturation(VCE(sat)) | 1.6V@160A,15V | |
| Pd - Power Dissipation | 1kW | |
| Td(on) | 94ns | |
| Output Capacitance(Coes) | 480pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXXX160N65C4-HXY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IXXX160N65C4-HXY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.