


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@0.25mA | |
| Operating Temperature | -40℃~+175℃ | |
| Reverse Recovery Time(trr) | 56ns | |
| Input Capacitance(Cies) | 1.52nF@25V | |
| Td(off) | 136ns | |
| Gate Charge(Qg) | 57nC@15V | |
| Switching Energy(Eoff) | 430uJ | |
| Current - Collector(Ic) | 70A | |
| Vce Saturation(VCE(sat)) | 2.1V@40A,15V | |
| Pd - Power Dissipation | 250W | |
| Td(on) | 26ns | |
| Turn-On Energy (Eon) | 900uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFGHL40T65SPD-HXY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@0.25mA | |
| Operating Temperature | -40℃~+175℃ | |
| Reverse Recovery Time(trr) | 56ns | |
| Input Capacitance(Cies) | 1.52nF@25V | |
| Td(off) | 136ns | |
| Gate Charge(Qg) | 57nC@15V | |
| Switching Energy(Eoff) | 430uJ | |
| Current - Collector(Ic) | 70A | |
| Vce Saturation(VCE(sat)) | 2.1V@40A,15V | |
| Pd - Power Dissipation | 250W | |
| Td(on) | 26ns | |
| Turn-On Energy (Eon) | 900uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFGHL40T65SPD-HXY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AFGHL40T65SPD-HXY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.