JA1Y1X1E102M500VAC2 - 1
JA1Y1X1E102M500VAC2 - 2
JA1Y1X1E102M500VAC2 - 3
Extended1/3
* Images are for reference only
JA1Y1X1E102M500VAC2
Attributes
Value
Manufacturer
MFR.Part #
JA1Y1X1E102M500VAC2
JLCPCB Part #
C49002928
Package
SMD,7x5.6mm
Description
-40℃~+125℃ 1nF 500V CQC、UL、ENEC Y1 ±20% SMD,7x5.6mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerJK-ET
PackageSMD,7x5.6mm
Operating Temperature-40℃~+125℃
Voltage(AC)500V
Tolerance±20%
Capacitance1nF
safety certificationCQC、UL、ENEC
RatingsY1