Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2844BDTR(XBLW)
UC2844BDTR(XBLW)
Extended
* Images are for reference only
UC2844BDTR(XBLW)
Attributes
Value
Manufacturer
XBLW
MFR.Part #
UC2844BDTR(XBLW)
JLCPCB Part #
C48998003
Package
SOP-8
Description
-40℃~+85℃ 1A 1W 47kHz~57kHz 48% 9.8V~25V Non-Isolated PWM Modulation Under Voltage Protection、Under-voltage lockout、Slope compensation SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerXBLW
PackageSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching47kHz~57kHz
Voltage - Supply9.8V~25V
Output Current1A
Duty Cycle(Max)48%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Under-voltage lockout、Slope compensation
Pd - Power Dissipation1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2844BDTR(XBLW)
UC2844BDTR(XBLW)

* Images are for reference only

UC2844BDTR(XBLW)

Extended
Manufacturer

XBLW

MFR.Part #
UC2844BDTR(XBLW)
JLCPCB Part #
C48998003
Package
SOP-8
Description
-40℃~+85℃ 1A 1W 47kHz~57kHz 48% 9.8V~25V Non-Isolated PWM Modulation Under Voltage Protection、Under-voltage lockout、Slope compensation SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2844BDTR(XBLW)

* Images are for reference only

UC2844BDTR(XBLW)
Extended
Manufacturer

XBLW

MFR.Part #
UC2844BDTR(XBLW)
JLCPCB Part #
C48998003
Package
SOP-8
Description
-40℃~+85℃ 1A 1W 47kHz~57kHz 48% 9.8V~25V Non-Isolated PWM Modulation Under Voltage Protection、Under-voltage lockout、Slope compensation SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2844BDTR(XBLW) Specifications

UC2844BDTR(XBLW) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerXBLW
PackageSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching47kHz~57kHz
Voltage - Supply9.8V~25V
Output Current1A
Duty Cycle(Max)48%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Under-voltage lockout、Slope compensation
Pd - Power Dissipation1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2844BDTR(XBLW). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2844BDTR(XBLW) Schematic Symbol & PCB Footprint

The UC2844BDTR(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.