


- Manufacturer
- MFR.Part #
- JW222M300VACP7.5
- JLCPCB Part #
- C48997971
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 2.2nF 300V CQC、UL、VDE、ENEC Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | JURCC | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% | |
| Capacitance | 2.2nF | |
| safety certification | CQC、UL、VDE、ENEC | |
| Ratings | Y2 |

* Images are for reference only
JW222M300VACP7.5
Extended- Manufacturer
- MFR.Part #
- JW222M300VACP7.5
- JLCPCB Part #
- C48997971
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 2.2nF 300V CQC、UL、VDE、ENEC Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JW222M300VACP7.5
- JLCPCB Part #
- C48997971
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 2.2nF 300V CQC、UL、VDE、ENEC Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JW222M300VACP7.5 Specifications
JW222M300VACP7.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | JURCC | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% | |
| Capacitance | 2.2nF | |
| safety certification | CQC、UL、VDE、ENEC | |
| Ratings | Y2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JW222M300VACP7.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JW222M300VACP7.5 Schematic Symbol & PCB Footprint
The JW222M300VACP7.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.