
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | TCWIN | |
| Package | SMD | |
| Fall Time | 400ns | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 3.5V~5.5V | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit | |
| Height | 5.4mm | |
| Width | 1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 150mcd | |
| ESD Withstand Voltage | 4000V | |
| Dominant Wavelength - B | 465nm | |
| Luminous Intensity - G | 800mcd | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Luminous Intensity - R | 200mcd | |
| Rise Time | 400ns | |
| Length | 5mm | |
| Dominant Wavelength - G | 520nm | |
| Quiescent Current | 0.8mA | |
| Transmission Delay | 200ns | |
| Dominant Wavelength - R | 620nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T7WS2812E-V5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | TCWIN | |
| Package | SMD | |
| Fall Time | 400ns | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 3.5V~5.5V | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit | |
| Height | 5.4mm | |
| Width | 1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 150mcd | |
| ESD Withstand Voltage | 4000V | |
| Dominant Wavelength - B | 465nm | |
| Luminous Intensity - G | 800mcd | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Luminous Intensity - R | 200mcd | |
| Rise Time | 400ns | |
| Length | 5mm | |
| Dominant Wavelength - G | 520nm | |
| Quiescent Current | 0.8mA | |
| Transmission Delay | 200ns | |
| Dominant Wavelength - R | 620nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T7WS2812E-V5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The T7WS2812E-V5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.