


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 10pA | |
| Single Supply | 2.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 2.3mV | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 2mA | |
| Features | ESD Protection、Fail-safe function、Built-in hysteresis | |
| Ib - Input Bias Current | 1nA | |
| Propagation Delay Time | 10ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV3511DBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 10pA | |
| Single Supply | 2.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 2.3mV | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 2mA | |
| Features | ESD Protection、Fail-safe function、Built-in hysteresis | |
| Ib - Input Bias Current | 1nA | |
| Propagation Delay Time | 10ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV3511DBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TLV3511DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.