Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SMDMOV4032K471K
SMDMOV4032K471K - 1
SMDMOV4032K471K - 2
SMDMOV4032K471K - 3
Extended1/3
* Images are for reference only
SMDMOV4032K471K
Attributes
Value
Manufacturer
STE(Songtian Elec)
MFR.Part #
SMDMOV4032K471K
JLCPCB Part #
C48971719
Package
4032
Description
25A 300V 385V 400mW 470V 775V 85J 4032 Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
Package4032
Varistor Voltage470V
Energy85J
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage400mW
Maximum DC Volts385V
Peak Current25A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SMDMOV4032K471K
SMDMOV4032K471K

* Images are for reference only

SMDMOV4032K471K

Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
SMDMOV4032K471K
JLCPCB Part #
C48971719
Package
4032
Description
25A 300V 385V 400mW 470V 775V 85J 4032 Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMDMOV4032K471K

* Images are for reference only

SMDMOV4032K471K
Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
SMDMOV4032K471K
JLCPCB Part #
C48971719
Package
4032
Description
25A 300V 385V 400mW 470V 775V 85J 4032 Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMDMOV4032K471K Specifications

SMDMOV4032K471K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
Package4032
Varistor Voltage470V
Energy85J
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage400mW
Maximum DC Volts385V
Peak Current25A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMDMOV4032K471K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMDMOV4032K471K Schematic Symbol & PCB Footprint

The SMDMOV4032K471K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.