Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SMDMOV3225K511K
SMDMOV3225K511K - 1
SMDMOV3225K511K - 2
SMDMOV3225K511K - 3
Extended1/3
* Images are for reference only
SMDMOV3225K511K
Attributes
Value
Manufacturer
STE(Songtian Elec)
MFR.Part #
SMDMOV3225K511K
JLCPCB Part #
C48971706
Package
3225
Description
250mW 320V 415V 45J 510V 845V 3225 Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
Package3225
Varistor Voltage510V
Energy45J
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage250mW
Maximum DC Volts415V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SMDMOV3225K511K
SMDMOV3225K511K

* Images are for reference only

SMDMOV3225K511K

Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
SMDMOV3225K511K
JLCPCB Part #
C48971706
Package
3225
Description
250mW 320V 415V 45J 510V 845V 3225 Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMDMOV3225K511K

* Images are for reference only

SMDMOV3225K511K
Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
SMDMOV3225K511K
JLCPCB Part #
C48971706
Package
3225
Description
250mW 320V 415V 45J 510V 845V 3225 Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMDMOV3225K511K Specifications

SMDMOV3225K511K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
Package3225
Varistor Voltage510V
Energy45J
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage250mW
Maximum DC Volts415V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMDMOV3225K511K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMDMOV3225K511K Schematic Symbol & PCB Footprint

The SMDMOV3225K511K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.