Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SMDMOV3225K471K
SMDMOV3225K471K - 1
SMDMOV3225K471K - 2
SMDMOV3225K471K - 3
Extended1/3
* Images are for reference only
SMDMOV3225K471K
Attributes
Value
Manufacturer
STE(Songtian Elec)
MFR.Part #
SMDMOV3225K471K
JLCPCB Part #
C48971705
Package
SMD,8.5x6.6mm
Description
1.75kA 250mW 300V 385V 42J 470V 775V SMD,8.5x6.6mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
PackageSMD,8.5x6.6mm
Varistor Voltage470V
Energy42J
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage250mW
Peak Current1.75kA
Maximum DC Volts385V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SMDMOV3225K471K
SMDMOV3225K471K

* Images are for reference only

SMDMOV3225K471K

Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
SMDMOV3225K471K
JLCPCB Part #
C48971705
Package
SMD,8.5x6.6mm
Description
1.75kA 250mW 300V 385V 42J 470V 775V SMD,8.5x6.6mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMDMOV3225K471K

* Images are for reference only

SMDMOV3225K471K
Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
SMDMOV3225K471K
JLCPCB Part #
C48971705
Package
SMD,8.5x6.6mm
Description
1.75kA 250mW 300V 385V 42J 470V 775V SMD,8.5x6.6mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMDMOV3225K471K Specifications

SMDMOV3225K471K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
PackageSMD,8.5x6.6mm
Varistor Voltage470V
Energy42J
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage250mW
Peak Current1.75kA
Maximum DC Volts385V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMDMOV3225K471K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMDMOV3225K471K Schematic Symbol & PCB Footprint

The SMDMOV3225K471K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.