


- Manufacturer
- MFR.Part #
- DOP75N10-L
- JLCPCB Part #
- C48971464
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.615nF 100V 104W 11mΩ@10V 2.5V 31.5nC@10V 441pF 7.8pF 75A N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.615nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.8pF | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 441pF | |
| Pd - Power Dissipation | 104W | |
| RDS(on) | 11mΩ@10V |

* Images are for reference only
DOP75N10-L
Extended- Manufacturer
- MFR.Part #
- DOP75N10-L
- JLCPCB Part #
- C48971464
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.615nF 100V 104W 11mΩ@10V 2.5V 31.5nC@10V 441pF 7.8pF 75A N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DOP75N10-L
- JLCPCB Part #
- C48971464
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.615nF 100V 104W 11mΩ@10V 2.5V 31.5nC@10V 441pF 7.8pF 75A N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DOP75N10-L Specifications
DOP75N10-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.615nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 31.5nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.8pF | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 441pF | |
| Pd - Power Dissipation | 104W | |
| RDS(on) | 11mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DOP75N10-L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DOP75N10-L Schematic Symbol & PCB Footprint
The DOP75N10-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.