Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SL1303SD
SL1303SD - 1
SL1303SD - 2
SL1303SD - 3
Extended1/3
* Images are for reference only
SL1303SD
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL1303SD
JLCPCB Part #
C48971178
Package
SOT-23-3L
Description
-40℃~+125℃ 1.8V~5.5V 160nA 50Hz 6Gs 9Gs Omnipolar Push-pull SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points6Gs
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Sample Frequency50Hz
Operation Points9Gs
Operating Current160nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SL1303SD
SL1303SD

* Images are for reference only

SL1303SD

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL1303SD
JLCPCB Part #
C48971178
Package
SOT-23-3L
Description
-40℃~+125℃ 1.8V~5.5V 160nA 50Hz 6Gs 9Gs Omnipolar Push-pull SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL1303SD

* Images are for reference only

SL1303SD
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL1303SD
JLCPCB Part #
C48971178
Package
SOT-23-3L
Description
-40℃~+125℃ 1.8V~5.5V 160nA 50Hz 6Gs 9Gs Omnipolar Push-pull SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL1303SD Specifications

SL1303SD technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points6Gs
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Sample Frequency50Hz
Operation Points9Gs
Operating Current160nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL1303SD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL1303SD Schematic Symbol & PCB Footprint

The SL1303SD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.