


- Manufacturer
- MFR.Part #
- SL1303SC
- JLCPCB Part #
- C48971177
- Package
- SOT-23-3L
- Description
- -40℃~+125℃ 1.2mT 1.8V~5.5V 1.8mT 160nA 50Hz Omnipolar Push-pull SOT-23-3L Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Release Points | 1.2mT | |
| Output Type | Push-pull | |
| Voltage - Supply | 1.8V~5.5V | |
| Sample Frequency | 50Hz | |
| Operation Points | 1.8mT | |
| Operating Current | 160nA |

* Images are for reference only
SL1303SC
Extended- Manufacturer
- MFR.Part #
- SL1303SC
- JLCPCB Part #
- C48971177
- Package
- SOT-23-3L
- Description
- -40℃~+125℃ 1.2mT 1.8V~5.5V 1.8mT 160nA 50Hz Omnipolar Push-pull SOT-23-3L Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SL1303SC
- JLCPCB Part #
- C48971177
- Package
- SOT-23-3L
- Description
- -40℃~+125℃ 1.2mT 1.8V~5.5V 1.8mT 160nA 50Hz Omnipolar Push-pull SOT-23-3L Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL1303SC Specifications
SL1303SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Release Points | 1.2mT | |
| Output Type | Push-pull | |
| Voltage - Supply | 1.8V~5.5V | |
| Sample Frequency | 50Hz | |
| Operation Points | 1.8mT | |
| Operating Current | 160nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL1303SC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL1303SC Schematic Symbol & PCB Footprint
The SL1303SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.