Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. HT1621B
HT1621B - 1
HT1621B - 2
HT1621B - 3
Extended1/3
* Images are for reference only
HT1621B
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HT1621B
JLCPCB Part #
C48970962
Package
SSOP-48
Description
-25℃~+75℃ 0.1uA 1/2,1/3 1/4,1/3,1/2 2.4V~5.2V 256kHz 3-Wire Serial Interface 32 Segment 32x4 bit 60uA Built-in oscillator SSOP-48 LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerHXY MOSFET
PackageSSOP-48
Display Configurations(bit)32x4 bit
Operating Temperature-25℃~+75℃
Duty cycle1/4,1/3,1/2
Bias1/2,1/3
Voltage - Supply2.4V~5.2V
Quiescent Current0.1uA
Frequency256kHz
FeaturesBuilt-in oscillator
Current - Supply60uA
Interface3-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. HT1621B
HT1621B

* Images are for reference only

HT1621B

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HT1621B
JLCPCB Part #
C48970962
Package
SSOP-48
Description
-25℃~+75℃ 0.1uA 1/2,1/3 1/4,1/3,1/2 2.4V~5.2V 256kHz 3-Wire Serial Interface 32 Segment 32x4 bit 60uA Built-in oscillator SSOP-48 LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT1621B

* Images are for reference only

HT1621B
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HT1621B
JLCPCB Part #
C48970962
Package
SSOP-48
Description
-25℃~+75℃ 0.1uA 1/2,1/3 1/4,1/3,1/2 2.4V~5.2V 256kHz 3-Wire Serial Interface 32 Segment 32x4 bit 60uA Built-in oscillator SSOP-48 LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT1621B Specifications

HT1621B technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerHXY MOSFET
PackageSSOP-48
Display Configurations(bit)32x4 bit
Operating Temperature-25℃~+75℃
Duty cycle1/4,1/3,1/2
Bias1/2,1/3
Voltage - Supply2.4V~5.2V
Quiescent Current0.1uA
Frequency256kHz
FeaturesBuilt-in oscillator
Current - Supply60uA
Interface3-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT1621B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT1621B Schematic Symbol & PCB Footprint

The HT1621B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.