


- Manufacturer
- MFR.Part #
- RYHT25V220UF6*8
- JLCPCB Part #
- C48970531
- Package
- Plugin,D6.3xL8mm
- Description
- 1.5A 2000hrs@125℃ 220uF 25V 38mΩ@100kHz 6.3mm 8mm Polymer 有极性 Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Honor Elec | |
| Package | Plugin,D6.3xL8mm | |
| Type | Polymer | |
| Lifetime | 2000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ@100kHz | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 8mm | |
| Polarity type | 有极性 | |
| Capacitance | 220uF | |
| Ripple Current | 1.5A | |
| Diameter | 6.3mm |

* Images are for reference only
RYHT25V220UF6*8
Extended- Manufacturer
- MFR.Part #
- RYHT25V220UF6*8
- JLCPCB Part #
- C48970531
- Package
- Plugin,D6.3xL8mm
- Description
- 1.5A 2000hrs@125℃ 220uF 25V 38mΩ@100kHz 6.3mm 8mm Polymer 有极性 Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RYHT25V220UF6*8
- JLCPCB Part #
- C48970531
- Package
- Plugin,D6.3xL8mm
- Description
- 1.5A 2000hrs@125℃ 220uF 25V 38mΩ@100kHz 6.3mm 8mm Polymer 有极性 Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RYHT25V220UF6*8 Specifications
RYHT25V220UF6*8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Honor Elec | |
| Package | Plugin,D6.3xL8mm | |
| Type | Polymer | |
| Lifetime | 2000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ@100kHz | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 8mm | |
| Polarity type | 有极性 | |
| Capacitance | 220uF | |
| Ripple Current | 1.5A | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RYHT25V220UF6*8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RYHT25V220UF6*8 Schematic Symbol & PCB Footprint
The RYHT25V220UF6*8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.