


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | FOSAN | |
| Package | SOP-8 | |
| Operating Temperature | -50℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 450pF、930pF | |
| Configuration | Half-Bridge | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V、1.65V | |
| Gate Charge(Qg) | 9nC@10V、16nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF、35pF | |
| Current - Continuous Drain(Id) | 3.2A、4.5A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 60pF、85pF | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 33mΩ@10V、75mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AO4612-6AF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | FOSAN | |
| Package | SOP-8 | |
| Operating Temperature | -50℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 450pF、930pF | |
| Configuration | Half-Bridge | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V、1.65V | |
| Gate Charge(Qg) | 9nC@10V、16nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF、35pF | |
| Current - Continuous Drain(Id) | 3.2A、4.5A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 60pF、85pF | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 33mΩ@10V、75mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AO4612-6AF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AO4612-6AF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.