


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | XR | |
| Package | SMD | |
| Frequency Range | 100kHz | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 11.5Ω | |
| DCR Primary Side (Max) | 0.7mΩ | |
| Secondary Side Inductance | 3mH | |
| Mounting Type | Vertical welding | |
| Rated input Current | 20.5A | |
| Turns Ratio | 1:125 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XRPAEE5.0-1-125TNL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | XR | |
| Package | SMD | |
| Frequency Range | 100kHz | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 11.5Ω | |
| DCR Primary Side (Max) | 0.7mΩ | |
| Secondary Side Inductance | 3mH | |
| Mounting Type | Vertical welding | |
| Rated input Current | 20.5A | |
| Turns Ratio | 1:125 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRPAEE5.0-1-125TNL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XRPAEE5.0-1-125TNL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.