


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | MYX | |
| Package | 1206 | |
| Inductance | 12nH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 40@300MHz | |
| Frequency - Self Resonant | 3.2GHz | |
| Tolerance | ±5% | |
| Current Rating | 1A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 90mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MWI1206UC12NJST-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | MYX | |
| Package | 1206 | |
| Inductance | 12nH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 40@300MHz | |
| Frequency - Self Resonant | 3.2GHz | |
| Tolerance | ±5% | |
| Current Rating | 1A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 90mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWI1206UC12NJST-HF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MWI1206UC12NJST-HF datasheets or manufacturer documentation.
Datasheet: MWI1206UC12NJST-HF Datasheet (PDF)
The MWI1206UC12NJST-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.