Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MWI0805QD220MST-HF
MWI0805QD220MST-HF - 1
MWI0805QD220MST-HF - 2
MWI0805QD220MST-HF - 3
Extended1/3
* Images are for reference only
MWI0805QD220MST-HF
Attributes
Value
Manufacturer
MYX
MFR.Part #
MWI0805QD220MST-HF
JLCPCB Part #
C48946437
Package
0805
Description
10MHz 22uH 270mA 300mA 9 950mΩ Wire-wound chip inductor ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMYX
Package0805
Inductance22uH
TypeWire-wound chip inductor
Current - Saturation (Isat)270mA
Q @ Frequency9
Frequency - Self Resonant10MHz
Tolerance±20%
Current Rating300mA
Application GradeConsumer grade
DC Resistance(DCR)950mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MWI0805QD220MST-HF
MWI0805QD220MST-HF

* Images are for reference only

MWI0805QD220MST-HF

Extended
Manufacturer

MYX

MFR.Part #
MWI0805QD220MST-HF
JLCPCB Part #
C48946437
Package
0805
Description
10MHz 22uH 270mA 300mA 9 950mΩ Wire-wound chip inductor ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWI0805QD220MST-HF

* Images are for reference only

MWI0805QD220MST-HF
Extended
Manufacturer

MYX

MFR.Part #
MWI0805QD220MST-HF
JLCPCB Part #
C48946437
Package
0805
Description
10MHz 22uH 270mA 300mA 9 950mΩ Wire-wound chip inductor ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWI0805QD220MST-HF Specifications

MWI0805QD220MST-HF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMYX
Package0805
Inductance22uH
TypeWire-wound chip inductor
Current - Saturation (Isat)270mA
Q @ Frequency9
Frequency - Self Resonant10MHz
Tolerance±20%
Current Rating300mA
Application GradeConsumer grade
DC Resistance(DCR)950mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWI0805QD220MST-HF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MWI0805QD220MST-HF Documents

MWI0805QD220MST-HF datasheets or manufacturer documentation.

Datasheet: MWI0805QD220MST-HF Datasheet (PDF)

MWI0805QD220MST-HF Schematic Symbol & PCB Footprint

The MWI0805QD220MST-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.