


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 3pA | |
| Noise density(eN) | 12nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Features | Built-in compensation、High capacitive load driving | |
| Ib - Input Bias Current | 30pA | |
| Slew Rate | 12V/us | |
| Gain Bandwidth Product | 5MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LF356H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 3pA | |
| Noise density(eN) | 12nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Features | Built-in compensation、High capacitive load driving | |
| Ib - Input Bias Current | 30pA | |
| Slew Rate | 12V/us | |
| Gain Bandwidth Product | 5MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LF356H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LF356H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.