Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ZEPIM201610TR22MLF
ZEPIM201610TR22MLF - 1
ZEPIM201610TR22MLF - 2
ZEPIM201610TR22MLF - 3
Extended1/3
* Images are for reference only
ZEPIM201610TR22MLF
Attributes
Value
Manufacturer
ZE
MFR.Part #
ZEPIM201610TR22MLF
JLCPCB Part #
C48945465
Package
0806
Description
1.3A、2.1A、2.7A、2.9A、3.2A、3.3A、3.3A、3.7A、4.7A、4.7A、5.4A、8.4A、8.4A、8.9A、8.9A、8.9A 1.6A、2.2A、2.6A、2.7A、3.2A、3.5A、3.5A、3.6A、4.5A、4.5A、4.8A、7.1A、7.1A、7.8A、7.8A、7.8A 150nH、150nH、150nH、220nH、220nH、680nH、1uH、1uH、1.5uH、2.2uH、2.2uH、2.2uH、3.3uH、3.3uH、4.7uH、10uH 8mΩ、8mΩ、8mΩ、11mΩ、11mΩ、25mΩ、34mΩ、34mΩ、64mΩ、69mΩ、90mΩ、90mΩ、135mΩ、150mΩ、180mΩ、500mΩ Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Mold
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerZE
Package0806
Current - Saturation(Isat)8.4A
Inductance220nH
TypeMolded inductor
Current Rating7.1A
Tolerance±20%
Application Grade消费级
DC Resistance(DCR)11mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ZEPIM201610TR22MLF
ZEPIM201610TR22MLF

* Images are for reference only

ZEPIM201610TR22MLF

Extended
Manufacturer

ZE

MFR.Part #
ZEPIM201610TR22MLF
JLCPCB Part #
C48945465
Package
0806
Description
1.3A、2.1A、2.7A、2.9A、3.2A、3.3A、3.3A、3.7A、4.7A、4.7A、5.4A、8.4A、8.4A、8.9A、8.9A、8.9A 1.6A、2.2A、2.6A、2.7A、3.2A、3.5A、3.5A、3.6A、4.5A、4.5A、4.8A、7.1A、7.1A、7.8A、7.8A、7.8A 150nH、150nH、150nH、220nH、220nH、680nH、1uH、1uH、1.5uH、2.2uH、2.2uH、2.2uH、3.3uH、3.3uH、4.7uH、10uH 8mΩ、8mΩ、8mΩ、11mΩ、11mΩ、25mΩ、34mΩ、34mΩ、64mΩ、69mΩ、90mΩ、90mΩ、135mΩ、150mΩ、180mΩ、500mΩ Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Mold
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZEPIM201610TR22MLF

* Images are for reference only

ZEPIM201610TR22MLF
Extended
Manufacturer

ZE

MFR.Part #
ZEPIM201610TR22MLF
JLCPCB Part #
C48945465
Package
0806
Description
1.3A、2.1A、2.7A、2.9A、3.2A、3.3A、3.3A、3.7A、4.7A、4.7A、5.4A、8.4A、8.4A、8.9A、8.9A、8.9A 1.6A、2.2A、2.6A、2.7A、3.2A、3.5A、3.5A、3.6A、4.5A、4.5A、4.8A、7.1A、7.1A、7.8A、7.8A、7.8A 150nH、150nH、150nH、220nH、220nH、680nH、1uH、1uH、1.5uH、2.2uH、2.2uH、2.2uH、3.3uH、3.3uH、4.7uH、10uH 8mΩ、8mΩ、8mΩ、11mΩ、11mΩ、25mΩ、34mΩ、34mΩ、64mΩ、69mΩ、90mΩ、90mΩ、135mΩ、150mΩ、180mΩ、500mΩ Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Molded Inductor、Mold
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZEPIM201610TR22MLF Specifications

ZEPIM201610TR22MLF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerZE
Package0806
Current - Saturation(Isat)8.4A
Inductance220nH
TypeMolded inductor
Current Rating7.1A
Tolerance±20%
Application Grade消费级
DC Resistance(DCR)11mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZEPIM201610TR22MLF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZEPIM201610TR22MLF Schematic Symbol & PCB Footprint

The ZEPIM201610TR22MLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.