Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ZEPIM201208T1R5MLF
ZEPIM201208T1R5MLF - 1
ZEPIM201208T1R5MLF - 2
ZEPIM201208T1R5MLF - 3
Extended1/3
* Images are for reference only
ZEPIM201208T1R5MLF
Attributes
Value
Manufacturer
ZE
MFR.Part #
ZEPIM201208T1R5MLF
JLCPCB Part #
C48945085
Package
0805
Description
1.5uH 118mΩ 2.4A 3.2A Molded Inductor ±20% 0805 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerZE
Package0805
Current - Saturation(Isat)3.2A
Inductance1.5uH
TypeMolded inductor
Current Rating2.4A
Tolerance±20%
Application Grade消费级
DC Resistance(DCR)118mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. ZEPIM201208T1R5MLF
ZEPIM201208T1R5MLF

* Images are for reference only

ZEPIM201208T1R5MLF

Extended
Manufacturer

ZE

MFR.Part #
ZEPIM201208T1R5MLF
JLCPCB Part #
C48945085
Package
0805
Description
1.5uH 118mΩ 2.4A 3.2A Molded Inductor ±20% 0805 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZEPIM201208T1R5MLF

* Images are for reference only

ZEPIM201208T1R5MLF
Extended
Manufacturer

ZE

MFR.Part #
ZEPIM201208T1R5MLF
JLCPCB Part #
C48945085
Package
0805
Description
1.5uH 118mΩ 2.4A 3.2A Molded Inductor ±20% 0805 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZEPIM201208T1R5MLF Specifications

ZEPIM201208T1R5MLF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerZE
Package0805
Current - Saturation(Isat)3.2A
Inductance1.5uH
TypeMolded inductor
Current Rating2.4A
Tolerance±20%
Application Grade消费级
DC Resistance(DCR)118mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZEPIM201208T1R5MLF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZEPIM201208T1R5MLF Schematic Symbol & PCB Footprint

The ZEPIM201208T1R5MLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.