Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM78L10
LM78L10 - 1
LM78L10 - 2
LM78L10 - 3
LM78L10 - 4
Extended1/4
* Images are for reference only
LM78L10
Attributes
Value
Manufacturer
KEXIN
MFR.Part #
LM78L10
JLCPCB Part #
C489395
Package
SOT-89
Description
0℃~+125℃@(Tj) 1 100mA 10V 25V 44dB@(120Hz) 62uV 6mA Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKEXIN
PackageSOT-89
Power Supply Rejection Ratio (PSRR)44dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current6mA
Noise62uV
Output TypeFixed
Voltage - Supply25V
Output Current100mA
Output ConfigurationPositive
Output Voltage10V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM78L10
LM78L10

* Images are for reference only

LM78L10

Extended
Manufacturer

KEXIN

MFR.Part #
LM78L10
JLCPCB Part #
C489395
Package
SOT-89
Description
0℃~+125℃@(Tj) 1 100mA 10V 25V 44dB@(120Hz) 62uV 6mA Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM78L10

* Images are for reference only

LM78L10
Extended
Manufacturer

KEXIN

MFR.Part #
LM78L10
JLCPCB Part #
C489395
Package
SOT-89
Description
0℃~+125℃@(Tj) 1 100mA 10V 25V 44dB@(120Hz) 62uV 6mA Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM78L10 Specifications

LM78L10 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKEXIN
PackageSOT-89
Power Supply Rejection Ratio (PSRR)44dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current6mA
Noise62uV
Output TypeFixed
Voltage - Supply25V
Output Current100mA
Output ConfigurationPositive
Output Voltage10V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM78L10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM78L10 Documents

LM78L10 datasheets or manufacturer documentation.

Datasheet: LM78L10 Datasheet (PDF)

LM78L10 Schematic Symbol & PCB Footprint

The LM78L10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.