Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Optical Module Connector
  6. QSFP28 2170703 1X1YDS
QSFP28 2170703 1X1YDS
Extended
* Images are for reference only
QSFP28 2170703 1X1YDS
Attributes
Value
Manufacturer
CND-tek
MFR.Part #
QSFP28 2170703 1X1YDS
JLCPCB Part #
C48935918
Package
Plugin
Description
-40℃~+85℃ 1 Cage、Straight QSFP With post 插件 Optical Module Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Optical Module Connector
ManufacturerCND-tek
PackagePlugin
Operating Temperature-40℃~+85℃
Number of Ports1
Connector TypeQSFP
Supplementary FeaturesWith column
Mounting TypeCage、Straight
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Optical Module Connector
  6. QSFP28 2170703 1X1YDS
QSFP28 2170703 1X1YDS

* Images are for reference only

QSFP28 2170703 1X1YDS

Extended
Manufacturer

CND-tek

MFR.Part #
QSFP28 2170703 1X1YDS
JLCPCB Part #
C48935918
Package
Plugin
Description
-40℃~+85℃ 1 Cage、Straight QSFP With post 插件 Optical Module Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QSFP28 2170703 1X1YDS

* Images are for reference only

QSFP28 2170703 1X1YDS
Extended
Manufacturer

CND-tek

MFR.Part #
QSFP28 2170703 1X1YDS
JLCPCB Part #
C48935918
Package
Plugin
Description
-40℃~+85℃ 1 Cage、Straight QSFP With post 插件 Optical Module Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QSFP28 2170703 1X1YDS Specifications

QSFP28 2170703 1X1YDS technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Optical Module Connector
ManufacturerCND-tek
PackagePlugin
Operating Temperature-40℃~+85℃
Number of Ports1
Connector TypeQSFP
Supplementary FeaturesWith column
Mounting TypeCage、Straight
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QSFP28 2170703 1X1YDS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QSFP28 2170703 1X1YDS Schematic Symbol & PCB Footprint

The QSFP28 2170703 1X1YDS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.