Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. Y6201ST
Y6201ST - 1
Y6201ST - 2
Y6201ST - 3
Extended1/3
* Images are for reference only
Y6201ST
Attributes
Value
Manufacturer
YONGYUTAI
MFR.Part #
Y6201ST
JLCPCB Part #
C48935711
Package
SOT-23-3
Description
-40℃~+85℃ 2V~5V 2mT 3mT 4uA Omnipolar Open Drain SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerYONGYUTAI
PackageSOT-23-3
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points2mT
Output TypeOpen-drain
Voltage - Supply2V~5V
FeaturesBuilt-in Schmitt trigger
Operation Points3mT
Operating Current4uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. Y6201ST
Y6201ST

* Images are for reference only

Y6201ST

Extended
Manufacturer

YONGYUTAI

MFR.Part #
Y6201ST
JLCPCB Part #
C48935711
Package
SOT-23-3
Description
-40℃~+85℃ 2V~5V 2mT 3mT 4uA Omnipolar Open Drain SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Y6201ST

* Images are for reference only

Y6201ST
Extended
Manufacturer

YONGYUTAI

MFR.Part #
Y6201ST
JLCPCB Part #
C48935711
Package
SOT-23-3
Description
-40℃~+85℃ 2V~5V 2mT 3mT 4uA Omnipolar Open Drain SOT-23-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Y6201ST Specifications

Y6201ST technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerYONGYUTAI
PackageSOT-23-3
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points2mT
Output TypeOpen-drain
Voltage - Supply2V~5V
FeaturesBuilt-in Schmitt trigger
Operation Points3mT
Operating Current4uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y6201ST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Y6201ST Schematic Symbol & PCB Footprint

The Y6201ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.