


- Manufacturer
- MFR.Part #
- VS12-8115IBB-5
- JLCPCB Part #
- C48927724
- Package
- Plugin
- Description
- 11.4mm 12.7mm 6.7mm Black Brass PC Pin Rectangular Columnar Right Angle SPDT Silver Plugin Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Legion | |
| Package | Plugin | |
| Actuator Color | Black | |
| Length | 12.7mm | |
| Termination Style | PC Pin | |
| Contact Material | Brass | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 11.4mm | |
| Circuit | SPDT | |
| Mounting Type | Right Angle | |
| Width | 6.7mm |

* Images are for reference only
VS12-8115IBB-5
Extended- Manufacturer
- MFR.Part #
- VS12-8115IBB-5
- JLCPCB Part #
- C48927724
- Package
- Plugin
- Description
- 11.4mm 12.7mm 6.7mm Black Brass PC Pin Rectangular Columnar Right Angle SPDT Silver Plugin Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VS12-8115IBB-5
- JLCPCB Part #
- C48927724
- Package
- Plugin
- Description
- 11.4mm 12.7mm 6.7mm Black Brass PC Pin Rectangular Columnar Right Angle SPDT Silver Plugin Slide Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS12-8115IBB-5 Specifications
VS12-8115IBB-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Legion | |
| Package | Plugin | |
| Actuator Color | Black | |
| Length | 12.7mm | |
| Termination Style | PC Pin | |
| Contact Material | Brass | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 11.4mm | |
| Circuit | SPDT | |
| Mounting Type | Right Angle | |
| Width | 6.7mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS12-8115IBB-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS12-8115IBB-5 Schematic Symbol & PCB Footprint
The VS12-8115IBB-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.