IPDQ65R080CFD7A
Extended
* Images are for reference only
IPDQ65R080CFD7A
Attributes
Value
MFR.Part #
IPDQ65R080CFD7A
JLCPCB Part #
C48922638
Package
HDSOP-22
Description
-40℃~+150℃ 1 N-channel 2.513nF 223W 36A 40pF 4V 50nC@10V 650V 68mΩ@10V HDSOP-22 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageHDSOP-22
Operating Temperature-40℃~+150℃
Input Capacitance(Ciss)2.513nF
Gate Threshold Voltage (Vgs(th))4V
Number1 N-channel
Gate Charge(Qg)50nC@10V
Current - Continuous Drain(Id)36A
Drain to Source Voltage650V
Output Capacitance(Coss)40pF
Pd - Power Dissipation223W
RDS(on)68mΩ@10V