


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-HR-13(3x3.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Quiescent Current | 24mA | |
| Features | Programmable gain mode、Enable/shutdown function | |
| Single Supply | 3V~5.5V | |
| Amplifier Type | Transconductance Amplifier |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH13000RQER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-HR-13(3x3.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Quiescent Current | 24mA | |
| Features | Programmable gain mode、Enable/shutdown function | |
| Single Supply | 3V~5.5V | |
| Amplifier Type | Transconductance Amplifier |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH13000RQER. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LMH13000RQER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.