Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SP75N65CTF
SP75N65CTF - 1
SP75N65CTF - 2
SP75N65CTF - 3
Extended1/3
* Images are for reference only
SP75N65CTF
Attributes
Value
Manufacturer
Siliup
MFR.Part #
SP75N65CTF
JLCPCB Part #
C48888557
Package
TO-247
Description
-55℃~+175℃ 1 N-channel 112A 125nC 19pF 2.8V 251pF 25mΩ 3.09nF 454W 650V N-Channel TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSiliup
PackageTO-247
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.09nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.8V
Gate Charge(Qg)125nC
Current - Continuous Drain(Id)112A
Reverse Transfer Capacitance (Crss)19pF
Drain to Source Voltage650V
Pd - Power Dissipation454W
Output Capacitance(Coss)251pF
RDS(on)25mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SP75N65CTF
SP75N65CTF

* Images are for reference only

SP75N65CTF

Extended
Manufacturer

Siliup

MFR.Part #
SP75N65CTF
JLCPCB Part #
C48888557
Package
TO-247
Description
-55℃~+175℃ 1 N-channel 112A 125nC 19pF 2.8V 251pF 25mΩ 3.09nF 454W 650V N-Channel TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP75N65CTF

* Images are for reference only

SP75N65CTF
Extended
Manufacturer

Siliup

MFR.Part #
SP75N65CTF
JLCPCB Part #
C48888557
Package
TO-247
Description
-55℃~+175℃ 1 N-channel 112A 125nC 19pF 2.8V 251pF 25mΩ 3.09nF 454W 650V N-Channel TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP75N65CTF Specifications

SP75N65CTF technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSiliup
PackageTO-247
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.09nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.8V
Gate Charge(Qg)125nC
Current - Continuous Drain(Id)112A
Reverse Transfer Capacitance (Crss)19pF
Drain to Source Voltage650V
Pd - Power Dissipation454W
Output Capacitance(Coss)251pF
RDS(on)25mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP75N65CTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SP75N65CTF Schematic Symbol & PCB Footprint

The SP75N65CTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.