


- Manufacturer
- MFR.Part #
- DX20N06
- JLCPCB Part #
- C48888542
- Package
- TO-252-3L
- Description
- -55℃~+175℃ 1 N-channel 1.355nF 2.5V 20A 22nC@10V 32mΩ@10V 41.7W 49pF 60V 60pF TO-252-3L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Dersem | |
| Package | TO-252-3L | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 60pF | |
| Pd - Power Dissipation | 41.7W | |
| RDS(on) | 32mΩ@10V |

* Images are for reference only
DX20N06
Extended- Manufacturer
- MFR.Part #
- DX20N06
- JLCPCB Part #
- C48888542
- Package
- TO-252-3L
- Description
- -55℃~+175℃ 1 N-channel 1.355nF 2.5V 20A 22nC@10V 32mΩ@10V 41.7W 49pF 60V 60pF TO-252-3L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DX20N06
- JLCPCB Part #
- C48888542
- Package
- TO-252-3L
- Description
- -55℃~+175℃ 1 N-channel 1.355nF 2.5V 20A 22nC@10V 32mΩ@10V 41.7W 49pF 60V 60pF TO-252-3L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DX20N06 Specifications
DX20N06 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Dersem | |
| Package | TO-252-3L | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 1.355nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Current - Continuous Drain(Id) | 20A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 60pF | |
| Pd - Power Dissipation | 41.7W | |
| RDS(on) | 32mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DX20N06. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DX20N06 Schematic Symbol & PCB Footprint
The DX20N06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.