Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. FTC201212SR47MBCA
FTC201212SR47MBCA - 1
FTC201212SR47MBCA - 2
FTC201212SR47MBCA - 3
Extended1/3
* Images are for reference only
FTC201212SR47MBCA
Attributes
Value
Manufacturer
cjiang (Changjiang Microelectronics Tech)
MFR.Part #
FTC201212SR47MBCA
JLCPCB Part #
C48888271
Package
0805
Description
20mΩ 470nH 5.5A 6A ±20% 0805 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
Package0805
Current - Saturation(Isat)6A
Inductance470nH
Current Rating5.5A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)20mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. FTC201212SR47MBCA
FTC201212SR47MBCA

* Images are for reference only

FTC201212SR47MBCA

Extended
Manufacturer

cjiang (Changjiang Microelectronics Tech)

MFR.Part #
FTC201212SR47MBCA
JLCPCB Part #
C48888271
Package
0805
Description
20mΩ 470nH 5.5A 6A ±20% 0805 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTC201212SR47MBCA

* Images are for reference only

FTC201212SR47MBCA
Extended
Manufacturer

cjiang (Changjiang Microelectronics Tech)

MFR.Part #
FTC201212SR47MBCA
JLCPCB Part #
C48888271
Package
0805
Description
20mΩ 470nH 5.5A 6A ±20% 0805 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTC201212SR47MBCA Specifications

FTC201212SR47MBCA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
Package0805
Current - Saturation(Isat)6A
Inductance470nH
Current Rating5.5A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)20mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTC201212SR47MBCA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FTC201212SR47MBCA Schematic Symbol & PCB Footprint

The FTC201212SR47MBCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.