


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD2016-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±500ppb | |
| Frequency | 48MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OW7EL89CENUXK7YLC-48M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD2016-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±500ppb | |
| Frequency | 48MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OW7EL89CENUXK7YLC-48M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The OW7EL89CENUXK7YLC-48M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.