


- Manufacturer
- MFR.Part #
- GXT310D0
- JLCPCB Part #
- C48887141
- Package
- DFN-6-EP(2x2)
- Description
- -55℃~+150℃ 1.6V~5.5V 16bit 500nA 75ms I2C、SMBus Temperature threshold monitoring、Low-power standby、Configurable temperature output ±0.1℃ DFN-6-EP(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | GXCAS | |
| Package | DFN-6-EP(2x2) | |
| Standby Current | 500nA | |
| Detection Temperature Range | -55℃~+150℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Tolerance | ±0.1℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output | |
| Temperature Conversion Time | 75ms | |
| Interface | I2C、SMBus | |
| Temperature Resolution | 16bit |

* Images are for reference only
GXT310D0
Extended- Manufacturer
- MFR.Part #
- GXT310D0
- JLCPCB Part #
- C48887141
- Package
- DFN-6-EP(2x2)
- Description
- -55℃~+150℃ 1.6V~5.5V 16bit 500nA 75ms I2C、SMBus Temperature threshold monitoring、Low-power standby、Configurable temperature output ±0.1℃ DFN-6-EP(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GXT310D0
- JLCPCB Part #
- C48887141
- Package
- DFN-6-EP(2x2)
- Description
- -55℃~+150℃ 1.6V~5.5V 16bit 500nA 75ms I2C、SMBus Temperature threshold monitoring、Low-power standby、Configurable temperature output ±0.1℃ DFN-6-EP(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GXT310D0 Specifications
GXT310D0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | GXCAS | |
| Package | DFN-6-EP(2x2) | |
| Standby Current | 500nA | |
| Detection Temperature Range | -55℃~+150℃ | |
| Voltage - Supply | 1.6V~5.5V | |
| Tolerance | ±0.1℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output | |
| Temperature Conversion Time | 75ms | |
| Interface | I2C、SMBus | |
| Temperature Resolution | 16bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GXT310D0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GXT310D0 Schematic Symbol & PCB Footprint
The GXT310D0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.