Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPCSH08BB
TPCSH08BB - 1
TPCSH08BB - 2
TPCSH08BB - 3
Extended1/3
* Images are for reference only
TPCSH08BB
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPCSH08BB
JLCPCB Part #
C48886831
Package
SOD-523
Description
-55℃~+125℃ 1 100nA 120W@8/20us 15V 18pF 7.2V 7V 8A@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOD-523
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance18pF
Peak Pulse Power Dissipation (Ppp)120W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown7.2V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPCSH08BB
TPCSH08BB

* Images are for reference only

TPCSH08BB

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPCSH08BB
JLCPCB Part #
C48886831
Package
SOD-523
Description
-55℃~+125℃ 1 100nA 120W@8/20us 15V 18pF 7.2V 7V 8A@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPCSH08BB

* Images are for reference only

TPCSH08BB
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPCSH08BB
JLCPCB Part #
C48886831
Package
SOD-523
Description
-55℃~+125℃ 1 100nA 120W@8/20us 15V 18pF 7.2V 7V 8A@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPCSH08BB Specifications

TPCSH08BB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOD-523
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance18pF
Peak Pulse Power Dissipation (Ppp)120W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown7.2V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPCSH08BB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPCSH08BB Documents

TPCSH08BB datasheets or manufacturer documentation.

TPCSH08BB Schematic Symbol & PCB Footprint

The TPCSH08BB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.