Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPASD08C
TPASD08C - 1
TPASD08C - 2
TPASD08C - 3
Extended1/3
* Images are for reference only
TPASD08C
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPASD08C
JLCPCB Part #
C48886818
Package
SOD-323
Description
-55℃~+125℃ 1 100nA 14V 150W@8/20us 7pF 8A@8/20us 8V 9.7V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance7pF
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage14V
PolarityBidirectional
Voltage - Breakdown9.7V
Peak Pulse Current (Ipp)8A@8/20us
Reverse Stand-Off Voltage (Vrwm)8V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPASD08C
TPASD08C

* Images are for reference only

TPASD08C

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPASD08C
JLCPCB Part #
C48886818
Package
SOD-323
Description
-55℃~+125℃ 1 100nA 14V 150W@8/20us 7pF 8A@8/20us 8V 9.7V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPASD08C

* Images are for reference only

TPASD08C
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPASD08C
JLCPCB Part #
C48886818
Package
SOD-323
Description
-55℃~+125℃ 1 100nA 14V 150W@8/20us 7pF 8A@8/20us 8V 9.7V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPASD08C Specifications

TPASD08C technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance7pF
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage14V
PolarityBidirectional
Voltage - Breakdown9.7V
Peak Pulse Current (Ipp)8A@8/20us
Reverse Stand-Off Voltage (Vrwm)8V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPASD08C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPASD08C Documents

TPASD08C datasheets or manufacturer documentation.

TPASD08C Schematic Symbol & PCB Footprint

The TPASD08C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.