


- Manufacturer
- MFR.Part #
- TP74LV1T86C5
- JLCPCB Part #
- C48886816
- Package
- SOT-353
- Description
- -40℃~+125℃ 1 1.21V、1.45V、2V、2.15V、2.49V、2.7V、2.8V、3.95V、4.5V、4.6V 1.8V~5.5V 100mV、150mV、200mV、250mV、252mV、350mV 10uA 2 580mV、750mV、800mV、800mV 6.1ns@5V,30pF 74LV 8mA 8mA 940mV、990mV、1.135V、1.21V、1.35V、1.47V、2.02V、2.1V Overvoltage-tolerant input XOR Gate SOT-353 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-353 | |
| Output Logic Level - Low | 100mV、150mV、200mV、250mV、252mV、350mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6.1ns@5V,30pF | |
| Output Logic Level - High | 1.21V、1.45V、2V、2.15V、2.49V、2.7V、2.8V、3.95V、4.5V、4.6V | |
| Logic Type | XOR Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 580mV、750mV、800mV、800mV | |
| Series | 74LV | |
| Input Logic Level - High | 940mV、990mV、1.135V、1.21V、1.35V、1.47V、2.02V、2.1V | |
| Voltage - Supply | 1.8V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
TP74LV1T86C5
Extended- Manufacturer
- MFR.Part #
- TP74LV1T86C5
- JLCPCB Part #
- C48886816
- Package
- SOT-353
- Description
- -40℃~+125℃ 1 1.21V、1.45V、2V、2.15V、2.49V、2.7V、2.8V、3.95V、4.5V、4.6V 1.8V~5.5V 100mV、150mV、200mV、250mV、252mV、350mV 10uA 2 580mV、750mV、800mV、800mV 6.1ns@5V,30pF 74LV 8mA 8mA 940mV、990mV、1.135V、1.21V、1.35V、1.47V、2.02V、2.1V Overvoltage-tolerant input XOR Gate SOT-353 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TP74LV1T86C5
- JLCPCB Part #
- C48886816
- Package
- SOT-353
- Description
- -40℃~+125℃ 1 1.21V、1.45V、2V、2.15V、2.49V、2.7V、2.8V、3.95V、4.5V、4.6V 1.8V~5.5V 100mV、150mV、200mV、250mV、252mV、350mV 10uA 2 580mV、750mV、800mV、800mV 6.1ns@5V,30pF 74LV 8mA 8mA 940mV、990mV、1.135V、1.21V、1.35V、1.47V、2.02V、2.1V Overvoltage-tolerant input XOR Gate SOT-353 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP74LV1T86C5 Specifications
TP74LV1T86C5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-353 | |
| Output Logic Level - Low | 100mV、150mV、200mV、250mV、252mV、350mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 6.1ns@5V,30pF | |
| Output Logic Level - High | 1.21V、1.45V、2V、2.15V、2.49V、2.7V、2.8V、3.95V、4.5V、4.6V | |
| Logic Type | XOR Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 580mV、750mV、800mV、800mV | |
| Series | 74LV | |
| Input Logic Level - High | 940mV、990mV、1.135V、1.21V、1.35V、1.47V、2.02V、2.1V | |
| Voltage - Supply | 1.8V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 10uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP74LV1T86C5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP74LV1T86C5 Documents
TP74LV1T86C5 datasheets or manufacturer documentation.
TP74LV1T86C5 Schematic Symbol & PCB Footprint
The TP74LV1T86C5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.