Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TP2530CADJS8
TP2530CADJS8 - 1
TP2530CADJS8 - 2
TP2530CADJS8 - 3
Extended1/3
* Images are for reference only
TP2530CADJS8
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TP2530CADJS8
JLCPCB Part #
C48886811
Package
PSOP-8
Description
-40℃~+125℃@(Tj) 1 250mV@(3A) 3A 6V 900uA Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive PSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagePSOP-8
Operating Temperature-40℃~+125℃@(Tj)
standby current900uA
Output TypeAdjustable
Voltage - Supply6V
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reset function
Voltage Dropout250mV@(3A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TP2530CADJS8
TP2530CADJS8

* Images are for reference only

TP2530CADJS8

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP2530CADJS8
JLCPCB Part #
C48886811
Package
PSOP-8
Description
-40℃~+125℃@(Tj) 1 250mV@(3A) 3A 6V 900uA Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive PSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP2530CADJS8

* Images are for reference only

TP2530CADJS8
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP2530CADJS8
JLCPCB Part #
C48886811
Package
PSOP-8
Description
-40℃~+125℃@(Tj) 1 250mV@(3A) 3A 6V 900uA Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive PSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP2530CADJS8 Specifications

TP2530CADJS8 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagePSOP-8
Operating Temperature-40℃~+125℃@(Tj)
standby current900uA
Output TypeAdjustable
Voltage - Supply6V
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reset function
Voltage Dropout250mV@(3A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP2530CADJS8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP2530CADJS8 Documents

TP2530CADJS8 datasheets or manufacturer documentation.

TP2530CADJS8 Schematic Symbol & PCB Footprint

The TP2530CADJS8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.