Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPESDA14V2SC5
TPESDA14V2SC5
Extended
* Images are for reference only
TPESDA14V2SC5
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPESDA14V2SC5
JLCPCB Part #
C48886777
Package
SOT-23-5
Description
-55℃~+125℃ 12A@8/20us 12V 16V 1uA 30V 350W@8/20us 60pF ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-23-5
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance60pF
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage30V
PolarityUnidirectional
Peak Pulse Current (Ipp)12A@8/20us
Voltage - Breakdown16V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPESDA14V2SC5
TPESDA14V2SC5

* Images are for reference only

TPESDA14V2SC5

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPESDA14V2SC5
JLCPCB Part #
C48886777
Package
SOT-23-5
Description
-55℃~+125℃ 12A@8/20us 12V 16V 1uA 30V 350W@8/20us 60pF ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPESDA14V2SC5

* Images are for reference only

TPESDA14V2SC5
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPESDA14V2SC5
JLCPCB Part #
C48886777
Package
SOT-23-5
Description
-55℃~+125℃ 12A@8/20us 12V 16V 1uA 30V 350W@8/20us 60pF ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPESDA14V2SC5 Specifications

TPESDA14V2SC5 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-23-5
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance60pF
Peak Pulse Power Dissipation (Ppp)350W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage30V
PolarityUnidirectional
Peak Pulse Current (Ipp)12A@8/20us
Voltage - Breakdown16V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPESDA14V2SC5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPESDA14V2SC5 Schematic Symbol & PCB Footprint

The TPESDA14V2SC5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.