Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. AS7828SP
AS7828SP - 1
AS7828SP - 2
AS7828SP - 3
Extended1/3
* Images are for reference only
AS7828SP
Attributes
Value
Manufacturer
SHARE
MFR.Part #
AS7828SP
JLCPCB Part #
C48886549
Package
SOP-8
Description
SOP-8 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerSHARE
PackageSOP-8
Operating Temperature-40℃~+85℃
TypePowered Device (PD)
Voltage - Supply (POWER)36V~57V
Power - Max13W
limiting current700mA
Voltage - Supply (IC)9.5V~20V
FeaturesPD detection and disconnect identification、Overvoltage protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection
Support PoE standard802.3af Type 1
Voltage - Breakdown150V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. AS7828SP
AS7828SP

* Images are for reference only

AS7828SP

Extended
Manufacturer

SHARE

MFR.Part #
AS7828SP
JLCPCB Part #
C48886549
Package
SOP-8
Description
SOP-8 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS7828SP

* Images are for reference only

AS7828SP
Extended
Manufacturer

SHARE

MFR.Part #
AS7828SP
JLCPCB Part #
C48886549
Package
SOP-8
Description
SOP-8 Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS7828SP Specifications

AS7828SP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerSHARE
PackageSOP-8
Operating Temperature-40℃~+85℃
TypePowered Device (PD)
Voltage - Supply (POWER)36V~57V
Power - Max13W
limiting current700mA
Voltage - Supply (IC)9.5V~20V
FeaturesPD detection and disconnect identification、Overvoltage protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection
Support PoE standard802.3af Type 1
Voltage - Breakdown150V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS7828SP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AS7828SP Schematic Symbol & PCB Footprint

The AS7828SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.