Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. AS7232AP
AS7232AP - 1
AS7232AP - 2
AS7232AP - 3
Extended1/3
* Images are for reference only
AS7232AP
Attributes
Value
Manufacturer
SHARE
MFR.Part #
AS7232AP
JLCPCB Part #
C48886543
Package
SOP-8
Description
-20℃~+125℃ 1.2us 100V 10mΩ 12ns 150kHz 325uA 700ns Built-in DCM、CCM、QR Flyback SOP-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSHARE
PackageSOP-8
Operating Temperature-20℃~+125℃
Turn-Off Time1.2us
MOS Breakdown Voltage100V
Applicable to AC-DC ArchitectureFlyback
On-Resistance10mΩ
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay12ns
Turn-On Time700ns
Number of Channels1
Frequency - Switching150kHz
Operating Voltage7V
Quiescent Current325uA
FeaturesMulti-mode compatible control、Light load efficient mode
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. AS7232AP
AS7232AP

* Images are for reference only

AS7232AP

Extended
Manufacturer

SHARE

MFR.Part #
AS7232AP
JLCPCB Part #
C48886543
Package
SOP-8
Description
-20℃~+125℃ 1.2us 100V 10mΩ 12ns 150kHz 325uA 700ns Built-in DCM、CCM、QR Flyback SOP-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS7232AP

* Images are for reference only

AS7232AP
Extended
Manufacturer

SHARE

MFR.Part #
AS7232AP
JLCPCB Part #
C48886543
Package
SOP-8
Description
-20℃~+125℃ 1.2us 100V 10mΩ 12ns 150kHz 325uA 700ns Built-in DCM、CCM、QR Flyback SOP-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS7232AP Specifications

AS7232AP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSHARE
PackageSOP-8
Operating Temperature-20℃~+125℃
Turn-Off Time1.2us
MOS Breakdown Voltage100V
Applicable to AC-DC ArchitectureFlyback
On-Resistance10mΩ
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay12ns
Turn-On Time700ns
Number of Channels1
Frequency - Switching150kHz
Operating Voltage7V
Quiescent Current325uA
FeaturesMulti-mode compatible control、Light load efficient mode
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS7232AP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AS7232AP Schematic Symbol & PCB Footprint

The AS7232AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.