Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. AS7201AP
AS7201AP - 1
AS7201AP - 2
AS7201AP - 3
Extended1/3
* Images are for reference only
AS7201AP
Attributes
Value
Manufacturer
SHARE
MFR.Part #
AS7201AP
JLCPCB Part #
C48886537
Package
SOP-8
Description
1.2us 22mΩ 30ns 4.9V~5.4V 40V Built-in DCM、CCM、QR Flyback SOP-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSHARE
PackageSOP-8
Turn-On Time1.2us
MOS Breakdown Voltage40V
Number of Channels1
Operating Voltage4.9V~5.4V
Applicable to AC-DC ArchitectureFlyback
On-Resistance22mΩ
FeaturesMulti-mode compatible control、Leading edge blanking、Abnormal state protection
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay30ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. AS7201AP
AS7201AP

* Images are for reference only

AS7201AP

Extended
Manufacturer

SHARE

MFR.Part #
AS7201AP
JLCPCB Part #
C48886537
Package
SOP-8
Description
1.2us 22mΩ 30ns 4.9V~5.4V 40V Built-in DCM、CCM、QR Flyback SOP-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS7201AP

* Images are for reference only

AS7201AP
Extended
Manufacturer

SHARE

MFR.Part #
AS7201AP
JLCPCB Part #
C48886537
Package
SOP-8
Description
1.2us 22mΩ 30ns 4.9V~5.4V 40V Built-in DCM、CCM、QR Flyback SOP-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AS7201AP Specifications

AS7201AP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSHARE
PackageSOP-8
Turn-On Time1.2us
MOS Breakdown Voltage40V
Number of Channels1
Operating Voltage4.9V~5.4V
Applicable to AC-DC ArchitectureFlyback
On-Resistance22mΩ
FeaturesMulti-mode compatible control、Leading edge blanking、Abnormal state protection
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay30ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS7201AP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AS7201AP Schematic Symbol & PCB Footprint

The AS7201AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.