
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Plugin,P=3.96mm | |
| Operating Temperature | -65℃~+150℃ | |
| Contact Plating | Gold | |
| Number of Pins | 22P | |
| Contact Material | BeCu | |
| Pitch | 3.96mm | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABM11DRUS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Plugin,P=3.96mm | |
| Operating Temperature | -65℃~+150℃ | |
| Contact Plating | Gold | |
| Number of Pins | 22P | |
| Contact Material | BeCu | |
| Pitch | 3.96mm | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABM11DRUS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABM11DRUS datasheets or manufacturer documentation.
Datasheet: ABM11DRUS Datasheet (PDF)
The ABM11DRUS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.