Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ME2170ASG
ME2170ASG - 1
ME2170ASG - 2
ME2170ASG - 3
Extended1/3
* Images are for reference only
ME2170ASG
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME2170ASG
JLCPCB Part #
C487899
Package
SOP-8
Description
-40℃~+150℃ 2.5V~6V 750mA 800kHz~1.2MHz Boost Built-in DC-DC Under Voltage Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOP-8
TypeDC-DC
Frequency - Switching800kHz~1.2MHz
Voltage - Input(DC)2.5V~6V
Output Current750mA
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ME2170ASG
ME2170ASG

* Images are for reference only

ME2170ASG

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2170ASG
JLCPCB Part #
C487899
Package
SOP-8
Description
-40℃~+150℃ 2.5V~6V 750mA 800kHz~1.2MHz Boost Built-in DC-DC Under Voltage Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2170ASG

* Images are for reference only

ME2170ASG
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2170ASG
JLCPCB Part #
C487899
Package
SOP-8
Description
-40℃~+150℃ 2.5V~6V 750mA 800kHz~1.2MHz Boost Built-in DC-DC Under Voltage Protection SOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2170ASG Specifications

ME2170ASG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOP-8
TypeDC-DC
Frequency - Switching800kHz~1.2MHz
Voltage - Input(DC)2.5V~6V
Output Current750mA
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME2170ASG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME2170ASG Documents

ME2170ASG datasheets or manufacturer documentation.

Datasheet: ME2170ASG Datasheet (PDF)

ME2170ASG Schematic Symbol & PCB Footprint

The ME2170ASG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.